Semikron SKKT 57/16 E

Thyristor Diode Module, 1.65 V (Max.), 3600/3000 V (RMS), 0.57/0.29 K/W | SEMIKRON SKKT 57/16 E
$ 32.55
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 57/16 E.

element14

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Farnell

Semikron

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-18.77%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKT 57/16 E provided by its distributors.

Thyristor Diode Module, 1.65 V (Max.), 3600/3000 V (RMS), 0.57/0.29 K/W | SEMIKRON SKKT 57/16 E
Thyristor Diode Module 55A, 1.6Kv A46; Scr Module Type:Series Connected - Scrs; Peak Repetitive Off State Voltage:1.6Kv; Gate Trigger Current Max:150Ma; Average Forward Current:50A; On State Rms Current:95A; No. Of Pins:7Pins Rohs Compliant: Yes |Semikron SKKT 57/16 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 57-16 E
  • SKKT 57/16 E..
  • SKKT 57/16E
  • SKKT 5716 E
  • SKKT 5716E
  • SKKT-57/16 E
  • SKKT-57/16E
  • SKKT57-16E
  • SKKT57/16E
  • SKKT5716E