Semikron SKKT 42B16 E

Thyristor Module, scr Doubler, 1.6Kv V(Rrm), 48A I(T) |Semikron SKKT 42B16E
$ 44.35
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 42B16 E.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
-20.00%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKT 42B16 E provided by its distributors.

Thyristor Module, scr Doubler,1.6Kv V(Rrm),48A I(T) |Semikron SKKT 42B16E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: DC motor control (e. g. for machine tools) AC motor soft starters Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)
THYRISTOR MODULE, 40A, 1600V; Thyristor/Triac Type:Thyristor; Voltage, Vdrm:1600V; Current, It RMS:75A; Current, Itsm:1000A; Current, Igt:150mA; Voltage, Vgt:3V; Case Style:SEMIPACK 1; Termination Type:Screw; Centres, Fixing:80mm; Current, It AV:40A; Depth, External:20mm; Diameter, Fixing Hole:6mm; Length / Height, External:30mm; Pin Configuration:A46; Voltage, Isolation:2500V; Voltage, Vrrm:1600V; Width, External:92mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 42B16E
  • SKKT42B/16E
  • SKKT42B16E