Semikron SKKT 15/16 E

Thyristor Module, scr Doubler, 1.6Kv V(Rrm), 15A I(T) |Semikron SKKT 15/16 E
$ 40.12
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKT 15/16 E.

SindoPower, Semikron-group

Datasheet5 pages0 years ago

Semikron

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKT 15/16 E provided by its distributors.

Thyristor Module,scr Doubler,1.6Kv V(Rrm),15A I(T) |Semikron SKKT 15/16 E
SEMIPACK; HEAT TRANSFER WITH CERAMIC INSOLATED METAL BASEPLATE; SOLDERED JOINTS;
Thyristor SCR Module 1.6KV 320A 5-Pin Case A1
POWER MODULE 15A 1600V DUAL-SCR
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g.for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKT 15/16E
  • SKKT15-16E
  • SKKT15/16E
  • SKKT1516E