Semikron SKKH162/18E

SCR Module 1800V 489A(RMS) 5400A 5-Pin Case A-22
$ 68.035
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKH162/18E.

Semikron

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

TME

iiiC

Inventory History

3 month trend:
+20.69%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package

Descriptions

Descriptions of Semikron SKKH162/18E provided by its distributors.

SCR Module 1800V 489A(RMS) 5400A 5-Pin Case A-22
Thyristor Module, 1.8Kv, 156A; Scr Module Type:Series Connected - Scr/Diode; Peak Repetitive Off-State Voltage, Vdrm:1.8Kv; Gate Trigger Current Max, Igt:150Ma; Current It Av:156A; On State Rms Current It(Rms):265A; Peak Non Rep Rohs Compliant: Yes |Semikron SKKH 162/18 E
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: DC motor control (e. g. for machine tools) Temperature control (e. g. for ovens, chemical processes) Professional light dimming (studios, theaters)

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKH 162/18 E
  • SKKH 162/18E
  • SKKH162-18E