Semikron SKKD15/16

Semipack; Heat Transfer With Ceramic Insulated Metal Baseplate; Soldered Joints;
$ 35.16
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD15/16.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

TME

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKD15/16 provided by its distributors.

SEMIPACK; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; SOLDERED JOINTS;
Diode module Connection: FastOn 0.8 x 6.3 mm Fastening: 2 x M4 Configuration: Dual, Series Housing type: SEMIPACK 0 Peak off-state voltage: 1600 V
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors SKKE: Free-wheeling diodes

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 15/16
  • SKKD15-16