Semikron SKKD15/08

Rectifier Diode, 1 Phase, 2 Element, 15A, 800V V(RRM), Silicon
$ 33.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD15/08.

Semikron

Datasheet4 pages0 years ago

SindoPower, Semikron-group

RS (Formerly Allied Electronics)

TME

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKD15/08 provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 800V V(RRM), Silicon
Diode Module; 800V; 14A; Vf:1.85V; double series; -40+125 deg.C; screw; A3; SEMIPACK0(94x34x30mm)
SEMIPACK; HEAT TRANSFER WITH CERAMIC INSULATED METAL BASEPLATE; SOLDERED JOINTS;
Diode Modules SEMIPACK 0 800 V
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E63532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors SKKE: Free-wheeling diodes

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 15/08
  • SKKD15-08
  • SKKD1508