Semikron SKKD 81/22 H4

RECTIFIER DIODE MODULE Rectifier Diode, 1 Phase, 2 Element, 82A, 2200V V(RRM), Silicon
$ 40.92
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 81/22 H4.

Newark

Datasheet4 pages0 years ago

RS (Formerly Allied Electronics)

iiiC

TME

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKKD 81/22 H4 provided by its distributors.

RECTIFIER DIODE MODULE Rectifier Diode, 1 Phase, 2 Element, 82A, 2200V V(RRM), Silicon
Rectifier Diode 2.2KV 82A 3-Pin Case A-10
Rectifier Diode |Semikron SKKD81/22H4
Diode Module; 2200V; 80A; Vf:1.55V; double series; -40+125 deg.C; screw; A10; SEMIPACK1( 93x20x30mm)
SEMIPACK; Heat Transfer with Ceramic Insolated Metal baseplate; Soldered Joints; | SEMIKRON SKKD 81/22 H4
DIODE, MODULE, 82A, 2.2KV; Repetitive Reverse Voltage Vrrm Max: 2.2kV; Forward Current If(AV): 82A; Forward Voltage VF Max: 1.55V; Diode Module Configuration: 1 Pair Series Connection; Product Range: SKKD Series; SVHC: No SVHC (15-Jun-2015); No. of Phases: Single Phase

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 81/22H4
  • SKKD 8122 H4
  • SKKD 8122H4
  • SKKD81-22H4
  • SKKD81/22 H4
  • SKKD81/22H4
  • SKKD8122H4