Semikron SKKD 26/12

Rectifier Diode, 1.2Kv V(Rrm), br-5S Rohs Compliant: No |Semikron SKKD 26/12
$ 392.17
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 26/12.

SindoPower, Semikron-group

Datasheet4 pages0 years ago

Semikron

Newark

RS (Formerly Allied Electronics)

iiiC

Related Parts

GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 400 V 400 A Quick Connect Single Phase Bridge Power Module - GBPC
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH20004TV1
Rectifier Diode, 1 Phase, 2 Element, 120A, 400V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKD 26/12 provided by its distributors.

Rectifier Diode,1.2Kv V(Rrm),br-5S Rohs Compliant: No |Semikron SKKD 26/12
Diode module Connection: 3 x M5 Fastening: 2 x M6 Configuration: Dual, Series Housing type: SEMIPACK 1 Peak off-state voltage: 1200 V
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability UL recognized, file no. E 63 532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors
DIODE MODULE, 26A 1200V; Diode Type:Standard Recovery; Voltage, Vrrm:1200V; Current, If AV:26A; Case Style:SEMIPACK 1; Centres, Fixing:80mm; Current, Ifs Max:550A; Current, Itsm:550A; Depth, External:20mm; Diameter, Fixing Hole:6mm; Length / Height, External:30mm; Thread Size:M5; Voltage, Forward at If:1.35V; Voltage, Isolation:3.0kV; Width, External:93mm

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD26/12
  • SKKD26/12.