Semikron SKKD 100/18

Rectifier Diode Module; 1800V; 100A; SemiPack 1 | SEMIKRON SKKD 100/18
$ 32.61
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKKD 100/18.

Semikron

Datasheet4 pages0 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

Newark

RS (Formerly Allied Electronics)

iiiC

TME

Inventory History

3 month trend:
+122%

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon

Descriptions

Descriptions of Semikron SKKD 100/18 provided by its distributors.

Rectifier Diode Module;1800V;100A;SemiPack 1 | SEMIKRON SKKD 100/18
DIODE, MODULE, 100A, 1.8KV; Repetitive Reverse Voltage Vrrm Max: 1.8kV; Forward Current If(AV): 100A; Forward Voltage VF Max: 1.35V; Diode Module Configuration: 1 Pair Series Connection; Product Range: SKKD Series; SVHC: No SV
Features: Heat transfer through aluminium oxide ceramic isolated metal baseplate Hard soldered joints for high reliability SKKD half bridge connection center-tap connections UL recognized, file no. E 63 532 Typical Applications: Non-controllable rectifiers for AC/AC converters Line rectifiers for transistorized AC motor controllers Field supply for DC motors

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKKD 10018
  • SKKD100-18
  • SKKD100/18
  • SKKD10018