Semikron SKCH40/12

Thyristor Module, bridge, half-Cntld, cc, 1.2Kv V(Rrm), 40A I(T) |Semikron SKCH 40/12
$ 79.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Semikron SKCH40/12.

SindoPower, Semikron-group

Datasheet3 pages0 years ago

Semikron

TME

RS (Formerly Allied Electronics)

iiiC

Related Parts

GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC
onsemiGBPC3504
GBPC35 Series 400 V 35 A Quick Terminal Bridge Rectifier - GBPC-4
STMicroelectronicsSTPS160H100TV
Diode STPS160H100TV High-Voltage Power Schottky 100 Volt 160A ISOTOP Package
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP

Descriptions

Descriptions of Semikron SKCH40/12 provided by its distributors.

Thyristor Module, bridge, half-Cntld, cc,1.2Kv V(Rrm),40A I(T) |Semikron SKCH 40/12
SEMIPONT 2 CONTROLLABLE BRIDGE RECTIFIER Silicon Controlled Rectifier, 40000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element
Features: Fully controlled single phase bridge rectifier Robust plastic case with screw terminals Large, isolated base plate Blocking voltage to 1600V High surge currents Easy chassis mounting UL recognized, file no. E 63 532 Typical Applications: For DC drives with a fixed direction of rotation Controlled field rectifiers for DC motors Controlled battery charger rectifiers

Manufacturer Aliases

Semikron has several brands around the world that distributors may use as alternate names. Semikron may also be known as the following names:

  • SEMIK
  • SEMIKRON INTERNATIONAL
  • SEMIKRO
  • SEMIKRON INC
  • semokron
  • SEMIKR
  • SEMIKON
  • SEMIKROM
  • SMIKRON
  • SEMIKRON DANFOSS
  • SEMIKRON INTERNATIONAL GMBH
  • SEMIKEON
  • Semikron Sindopower
  • Sindopower / Semikron
  • Semikron Danfoss Elektronik
  • semicron
  • SMK
  • SMK CORP
  • Semikron Passive
  • SEMIKRON/PRIMO
  • Mikron Manufacturing

Part Number Aliases

This part may be known by these alternate part numbers:

  • SKCH 40/12
  • SKCH40-12
  • SKCH4012