Bulgin PF0033/15/63

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
$ 6.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PF0033/15/63.

IHS

Datasheet26 pages8 years ago

Farnell

Newark

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2100
Module Power Entry; Not Switched; 10A; 250V; Solder Terminal 3.8 x 0.8mm
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of Bulgin PF0033/15/63 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
POWER INLET;IEC 320-1;SNAP FIT, 1.5MM PANEL;2.8MM TAB;5X20MM TWIN FUSED;10A;250V
CONNECTOR, POWER INLET, PLUG, 10A; Conne; CONNECTOR, POWER INLET, PLUG, 10A; Connector Type: Fused IEC; Current Rating: 10A; Fuse Current: 10A; Connector Color: Black; Connector Body Material: Nylon (Polyamide); Voltage Ratin
INLET, IEC, FUSED, PANEL; Product Range:-; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount; Contact Termination Type:Quick Connect; SVHC:No SVHC (27-Jun-2018); Approval Category:CSA
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = 2-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CSA / Standards Met = UL Listed / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -20 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF0033/15/63.