Bulgin BZV01/Z0000/01

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
$ 10.96
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin BZV01/Z0000/01.

IHS

Datasheet1 page15 years ago

element14 APAC

Burklin Elektronik

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-25.08%

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6220.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of Bulgin BZV01/Z0000/01 provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port
INLET, IEC, SWITCHED/FUSED; Product Range:POLYSNAP Series; Gender:Plug; Voltage Rating:250VAC; Current Rating:10A; Connector Mounting:Panel Mount;
Connector, Power Entry, Inlet, Plug, 10A, 250Vac; Rango De Producto:Serie Polysnap; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida |Bulgin Limited BZV01/Z0000/01
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Fuse = 2-Pole / IEC Connector Type = C14 / Body Orientation = Straight / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Operating Temperature Min. °C = -40 / Switch Type = 1 Pole - Non-Illuminated

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZV01Z000001