Bulgin PF0011/15/63

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bulgin PF0011/15/63.

IHS

Datasheet26 pages8 years ago

Future Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+1.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-10-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2300
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek719W-00/03
Mains Power Connector, 10A, 250 VAC, Female, Quick Connect Terminal, Receptacle

Descriptions

Descriptions of Bulgin PF0011/15/63 provided by its distributors.

Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal
IEC POWER CONN-C14 2.8MM TAB SNAP FIT TO 1.5MM PANEL 10A 250VAC FOR 5X20MM FUSES
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
POWER ENTRY CONNECTOR, PLUG, 10A; Connector Type:IEC C14; Current Rating:10A; Voltage Rating:250VAC; Fuse Holder:-; Fuse Size Held:-; Connector Terminals:Quick Connect; Connector Mounting:Panel Mount; IP Rating:-; Product Range:- RoHS Compliant: Yes
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 6.3 mm / Housing Material = Polyamide / Fuse = 1-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Standards Met = CCC / Standards Met = CSA / Standards Met = ENEC-10 / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Snap-in Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -40 / Switch Type = None

Manufacturer Aliases

Bulgin has several brands around the world that distributors may use as alternate names. Bulgin may also be known as the following names:

  • BULGIN COMPONENTS
  • BULGIN COMPONENTS PLC
  • Bulgin Limited
  • BUL
  • BULGIN LTD
  • ELEKTRON / BULGIN
  • Arcolectric (Bulgin Ltd)
  • BULGIN POWER SOURCE
  • BULGIN ENGLAND
  • BULGIN SWITCHES
  • BULGIN-ELEKTRON
  • BULGIN (ROHS)
  • BULGIN COM
  • Bulgin Comp
  • Bulgin IP Rated Products
  • Bulgin Connectors
  • Arcolectric / Bulgin
  • BULG
  • Bulgin/Arcoelectric
  • BULGIN / PARTNER STOCK
  • ARCOLECTRIC / BULGIN LIMITED
  • Bulgin & Co
  • BULGINGE
  • Bulgin/Elektron Technology
  • BULGIN COMPONENTS USA
  • Bulgin Components PLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • PF00111563