Schurter 6200.2300

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
$ 2.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 6200.2300.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Burklin Elektronik

element14 APAC

element14

Inventory History

3 month trend:
-3.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter6200.2200
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Schurter6200.2100
Mains Power Connector, 10A, 250VAC, Male, Screw Terminal, Socket
Schurter6200.4215
Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Qualtek723W-X2/04
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal
Qualtek723W-X2/03
Mains Power Connector, 10A, 250 VAC, Male, Screw Terminal

Descriptions

Descriptions of Schurter 6200.2300 provided by its distributors.

Mains Power Connector, 10A, 250VAC, Male, Quick Connect Terminal, Socket
IEC 250 V 10 A Screw On Fuse Holder C14 Appliance Inlet Power Entry Module
Power Entry Module Unfiltered M 3 POS 250VAC 10A Fuse ST 1 Port
INLET, IEC, GSK; Product Range: 6200 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 10A; Connector Mounting: Screw Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CCC;
6200, Mounting:Screw, Quick Connect Terminals 6.3 X 0.8 Mm, Fuse Holder: 1-Pole, Appliance Inlet: Iec C14, 250 Vac, Prewired, Suitable For Appliances With Protection Class I Rohs Compliant: Yes
Gender = Inlet / Colour = Black / Termination Type = Soldering / Termination Type = Quick Connect / Housing Material = Thermoplastic / Fuse = 1-Pole / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 10 A / 250 V / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Fuse Size = 5 x 20 mm / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = None

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6200-2300
  • 6200.2300.