Schurter DC12.4102.101

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
$ 22.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC12.4102.101.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Farnell

Master Electronics

Burklin Elektronik

Inventory History

3 month trend:
-4.07%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-06-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE ConnectivityFN9222-6-07
Mains Power Connector, 20A, 250VAC, Male, Screw Terminal
Schurter5110.0633.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222-6-06
IEC inlet filter C14, 50 to 400 Hz, 6 A, 250 VAC, 780 µH, faston plug 6.3 mm, FN9222-6-06
Schurter5110.0643.1
Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal
TE ConnectivityFN9222B-6-06
POWER ENTRY MODULE, MEDICAL, MALE, REAR, SOLDER, 3, 250VAC, 6A, FN 9222 SERIES
Schurter5120.0004.0
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal

Descriptions

Descriptions of Schurter DC12.4102.101 provided by its distributors.

Mains Power Connector, 6A, 125/250VAC, Male, Quick Connect Terminal, Plug
DC12 Series 3 Position 250 VAC 6 A Receptacle Male Blade Power Entry Connector
Power Entry Module Filtered M 3 POS 250VAC 6A Switch ST 1 Port
Capacitance: 0.1µF; Voltage Rating: 250VAC; Filter Type: IEC, Mains; Current Rating: 6A; Filter Terminals: Quick Connect; Inductance Min: 800µH; Leakage Current Max: 500µA; Product Range: -; SVHC: No SVHC (27-Ju
Power Entry Module, Plug, 6A; Tipo De Filtro:Iec, Principales; Intensidad Nominal:6A; Tensión Nominal:250Vac; Corriente De Pérdida Máx.:500Μa; Capacidad:0.1Μf; Inductancia Mín.:800Μh; Filtro, Terminales:Conexión Rápida; Género:Macho |Schurter DC12.4102.101

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC12.4102.101.