Schurter DC11.0001.203

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
$ 6.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter DC11.0001.203.

IHS

Datasheet6 pages3 years ago

Newark

Burklin Elektronik

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+45.40%

CAD Models

Download Schurter DC11.0001.203 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-02-28
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/04
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Schurter DC11.0001.203 provided by its distributors.

Mains Power Connector, 15A, 250VAC, Male, Quick Connect Terminal
Power Entry Module C14 Panel 12A, SPST Switch, Snap-in, panel 1,5mm DC11.0001.203
POWER ENTRY MODULE,1 POLE ON/OFF SWITCH, SNAP-IN,1.5MM PANEL,250VAC@12A, QC TERM
MODULE, POWER ENTRY, 1POLE; Product Range: DC11 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 12A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Approval
Conn, Iec Power Entry Module, Plug, 10A; Rango De Producto:Serie Dc11; Género:Macho; Tensión Nominal:250Vac; Intensidad Nominal:10A; Conector, Montaje:Panel; Tipo De Terminación Del Contacto:Conexión Rápida; Conector, Color:Negro |Schurter DC11.0001.203
Plug C14 Assembly type: Snap-In Colour: Black Combustibility class: UL 94 V-0 Fusing: - Housing Material: Thermoplastic Illumination: - Load capacity: 10 A/250 VAC Poles: L + N + PE Protection class: I Socket type: C14 Switch: 1-Pole Termination type: Faston 4.8 x 0.8 mm Plate thickness: 1.5 mm

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • DC11.0001.203.