TE Connectivity 6ESRMC2

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
$ 2.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6ESRMC2.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet2 pages25 years ago
Datasheet2 pages27 years ago

Electro Sonic

Master Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-37.35%

CAD Models

Download TE Connectivity 6ESRMC2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
Qualtek703W-00/04
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Qualtek744W-00/04
Power Connector, M, 3 POS, ST, Panel Mount, 3 Terminal, 1 Port, Bulk

Descriptions

Descriptions of TE Connectivity 6ESRMC2 provided by its distributors.

Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
AC MALE POWER INLET CONNECTOR SNAP-IN 120/250VAC 15A(UL/CSA) 10A(VDE) UL94V-0
Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle - 6ESRMC2
Power Entry Module, Unfiltered, 3 POS, 250VAC, 15A/Contact, ST, 1 Port
CONNECTOR, POWER ENTRY, RECEPTACLE, 15A; Series: SR; Gender: Receptacle; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Panel; Contact Termination Type: -; Filter Terminals: Quick Connect; Fi
6ESRMC2=F6989 Current Rating: 15 A Filter Connector Type: IEC 60320-1 C-14 Filter Connector Style: Male Receptacle Output Termination Type: 3/16" Faston Iec Unfiltered Inlets & Corcom Sr Series | 15 A IEC 60320-1 C-14 Male Receptacle 3/16" Faston | Part Number: 6ESRMC2 | Internal Number: 1609133-4 | TE Connectivity | Corcom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1609133-4
  • 6ESRMC-2
  • 6ESRMC2.