Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Qualtek 701W-X2/04

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
$ 0.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 701W-X2/04.

Upverter

Datasheet1 page19 years ago

IHS

Master Electronics

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+20.86%

CAD Models

Download Qualtek 701W-X2/04 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Qualtek744W-00/04
3 Position 250 V Receptacle Male Pins Panel Mount Connector
Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
Qualtek703W-00/02
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Flange
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)

Descriptions

Descriptions of Qualtek 701W-X2/04 provided by its distributors.

Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Qualtek Snap-In Mount AC Receptacle, AC Power Inlets IEC 320 - C14 with .250 Q.D.
Mains Power Connector, 15A, 250V, Female, Receptacle
POWER ENTRY, RCPT, 15A, 250VAC, QC; IEC Connector Type: IEC C14 Inlet; Current Rating: 15A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting: Snap-In, Flange Mount; Produ 17B6789

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO