Qualtek 701W-X2/03

Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
$ 0.755
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 701W-X2/03.

IHS

Datasheet1 page19 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Mouser

DigiKey

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2010-05-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Qualtek703W-00/04
Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Qualtek701W-15/31
Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In
Qualtek744W-00/04
Power Connector, M, 3 POS, ST, Panel Mount, 3 Terminal, 1 Port, Bulk
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module

Descriptions

Descriptions of Qualtek 701W-X2/03 provided by its distributors.

Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
CONNECTOR, AC POWER INLET IEC 320 SNAP-IN MOUNT, 15A, 250VAC
Power Entry, Rcpt, 15A, 250Vac, Qc; Iec Connector Type:Iec C14 Inlet; Current Rating:15A; Voltage Rating:250Vac; Contact Termination Type:Quick Connect; Connector Mounting:Snap-In, Flange Mount; Product Range:701W Series; Gender:Plugrohs Compliant: Yes |Qualtek Electronics 701W-X2/03

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO