Qualtek 703W-00/04

Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
$ 0.643
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Qualtek 703W-00/04.

IHS

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Qualtek701W-X2/03
Power Connector Receptacle, 3 Pos, Solder Lug, ST Panel Mount, 3 Terminal, 1 Port, Bulk
Qualtek744W-00/04
Power Connector, M, 3 POS, ST, Panel Mount, 3 Terminal, 1 Port, Bulk
Schurter4300.0701
0709 Series NEMA 5-15R 125 V 15 A Snap-in Mounting Power Outlet (Mains Socket)
Qualtek716W-15/15
CONN ELECTRICAL POWER OUTLET SOCKET CONT 3 COND 2 POLES 250V 15A 716W SERIES
Schurter6100.3200
6100 Series 4.8 x 0.8 mm Terminal 250 V 10 A Screw On Power Entry Module

Descriptions

Descriptions of Qualtek 703W-00/04 provided by its distributors.

Power Connector Receptacle, 3 POS, Straight, Panel Mount, 3 Terminals, 1 Port, Bulk
Conn IEC 60320 C14 Inlet RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk
IEC PLUG, 15 A/250 VAC, QC TAB TERMINAL, PANEL MOUNT, 703W SERIES
3 Position Receptacle Male Pins Panel Mount Connector
Low Current Power Inlet AC RECPT FAST-ON
PWR CONN IEC, IEC C14 INLET, 15A, 250VAC;
PANEL MOUNT ACADDED BACK to ISM
PWR ENT RCPT IEC320-C14 PANEL QC
703W-00/04, QUALTEK ELECTRONICS
POWER ENTRY, RCPT, 15A, 250VAC, QC; IEC Connector Type: IEC C14 Inlet; Current Rating: 15A; Voltage Rating: 250VAC; Contact Termination Type: Quick Connect; Connector Mounting: Snap-In, Flange Mount; Produ 17B6838

Manufacturer Aliases

Qualtek has several brands around the world that distributors may use as alternate names. Qualtek may also be known as the following names:

  • QUALTEK ELECTRONICS
  • Qualtek Electronics Corp
  • Qualtek Electronics Corporation
  • FAN-S
  • QUALTEK / PPC
  • FAN-
  • Fan-S Division / Qualtek Electronics Corp
  • QUALTEK DC:2014 Fan Guard - Filtered - Plasti
  • QUALTEK ELECTRONICS CORPO
  • QUALTEK Stainless Steel Clip / Screw / Washer
  • QUALTEK ELEC
  • QUALTEK MEXICO
  • QUALTEK/FAN-S_DIV
  • QUALTEK ELECTRONICS CORPORATION FAN
  • PPC/QUALTEK ELECTRONICS CORP
  • QUALTEK 12V FAN AXIAL 40X40X20mm 2 WIRE
  • QUALTEK ELECTRONICS CONN AC RECEPT 3P PANEL M
  • Fan S - Div Qualtek
  • QUALTEK(RoHS)
  • QUALTK
  • QUALTEK ELECTRONICS CONNECTOR POWER ENTRY F
  • FAN-SC
  • QUALTEK ELECT
  • QUALTEK ELETRONICS CORP
  • QUALTEK MƒXICO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 703W00/04