Schurter 8020.5069

Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5069.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+6.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.492
$ 0.497
Stock
16,899
9,896
Authorized Distributors
6
6
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
500 V
500 V
Mount
Holder
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter8020.5070
Fuse, Cartridge, Fast Acting, 1.6 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHF 6.3x32
Schurter8020.5013
Electric Fuse, Time Lag Blow, 1.6A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Bel Fuse0697W1600-01
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Bel Fuse0698Q1500-02
Electric Fuse, Fast Blow, 1.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W1600-02
Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Schurter8020.5070.G
Electric Fuse, Very Fast Blow, 1.6A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Schurter 8020.5069 provided by its distributors.

Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse, Cartridge, Fast Acting, 1.25 A, 500 VAC, 500 VDC, 6.3mm x 32mm, 0.25" x 1.26"", SHF 6.3x32"
Fuse Cartridge Fast Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Fuse 6.3 x 32 mm [Schurter] 8020.5069. Fuse 6.3 x 32 mm
FUSE CERM 1.25A 500VAC 3AB 3AG
500V 2.9A2S Cartridge,Ceramic 1.25A 31.8mm*6.35mm
Cartridge Fuses 1.25A F 6.3x32 mm 500VAC
Cartridge Fuse, Fast Acting, 1.25A; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.25A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5069

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8020.5069.