Schurter 8020.5013

Electric Fuse, Time Lag Blow, 1.6A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5013.

Official Datasheet15 years ago

Inventory History

3 month trend:
+59.77%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.658
$ 0.603
Stock
42,394
12,098
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Plug Fast Acting 2A 600V Holder Plug Melf 6.35 X 25.4mm Ceramic Bulk UL
Ceramic Fuse, TDC600 Series, Fast-Acting, 2A, 600V AC, Non-Indicating
Glass/Ceramic Tube Fuse, 2A, 600V, RoHS, Bulk
Bel FuseRJS 2-R
Fuse 2A 600V 2-Pin Radial Through Hole
Schurter8020.5071
Fuse Miniature Fast Acting 2A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Bel Fuse2JS 2-R
Fuse Miniature Slow Blow Acting 2A 350V Holder Wire 5 X 15mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Schurter 8020.5013 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Slow Blow Acting 1.6A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
SCHURTER 8020.5013 Cartridge Fuse, 1.6 A, 500 V, 6.3mm x 32mm, 1.5 kA
Fuse Cartridge 1.6A 500VAC 400VDC Time Lag 2-Pin Holder Box
FUSE, 6.3X32, 1.6 A, 500 VAC, TIME-LAG T, NON-RESETTABLE FUSE
Schurter , 1.6A, 500V , 6.3 x 32mm, T
FUSE, 1.6A, 6.3X32MM, TIME LAG; Blow Characteristic: Time Delay; Fuse Current: 1.6A; Voltage Rating VAC: 500V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: -; Product Range: -; Breaking Capacity Current AC: 1.5kA; SVHC: N

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8020.5013.