Bel Fuse 0697W1600-01

Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
$ 0.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse 0697W1600-01.

IHS

Datasheet4 pages3 years ago

Bel Fuse SCT

CAD Models

Download Bel Fuse 0697W1600-01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.205
$ 0.205
$ 0.205
Stock
1
101
101
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
72 V
72 V
72 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse0697A2000-01
RSTA 2-BULK (0697A2000-01) 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 2.5A
Bel Fuse0697W2000-02
Fuse Subminiature Slow Blow Acting 2A 350V Radial 8.35 X 4 X 7.8mm Thermoplastic Ammo
Bel Fuse0697W2000-05
Electric Fuse, Time Lag Blow, 2A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO

Descriptions

Descriptions of Bel Fuse 0697W1600-01 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 350VAC, 72VDC, 65A (IR), Through Hole, MICRO
Fuse, PCB Leaded, 1.6 A, 350 VAC, 72 VDC, 0697W, Time Delay, Radial Leaded
2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1.6A
Plastic Body, Radial Lead, 1.6A, 350V AC, 72V DC, RoHS
Bel Fuse SCT
FUSE BRD MNT 1.6A 350VAC 72VDC
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.