Schurter 8020.5070.G

Electric Fuse, Very Fast Blow, 1.6A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5070.G.

IHS

Datasheet4 pages2 years ago

Master Electronics

Newark

Burklin Elektronik

Sager Electronics

Inventory History

3 month trend:
-32.86%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.497
$ 0.536
Stock
6,417
5,426
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
500 V
500 V
Mount
-
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-24
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Glass/Ceramic Tube Fuse, 2A, 600V, RoHS, Bulk
Bel FuseRJS 2-R
Fuse 2A 600V 2-Pin Radial Through Hole
Ceramic Fuse, TDC600 Series, Fast-Acting, 2A, 600V AC, Non-Indicating
Bel Fuse0698Q2000-01
Fuse Subminiature Fast Acting 2A 350V Radial 8.35 X 4 X 7.7mm Thermoplastic Box Automotive
Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
MersenH218714
Hrc Fuse, Class Am, 500 V, 2 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut H218714

Descriptions

Descriptions of Schurter 8020.5070.G provided by its distributors.

Electric Fuse, Very Fast Blow, 1.6A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
SCHURTER 8020.5070.GCartridge Fuse, SHF Series, 1.6 A, 500 V, 6.3mm x 32mm, 1.5 kA
Fuse, Cartridge, Fast Acting, 1.6 A, 500 V, 6.3mm x 32mm, 1/4 x 1-1/4, SHF
Cartridge Fuse, Fast Acting, 1.6A; Fuse Size Imperial:1/4" X 1-1/4"; Fuse Current:1.6A; Voltage Rating Vac:500V; Fuse Size Metric:6.3Mm X 32Mm; Blow Characteristic:Fast Acting; Product Range:Shf Series Rohs Compliant: Yes |Schurter 8020.5070.G

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets