
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 5923-0697W1600-02CT-ND | 6 | 1 | Cut Tape | ||||||||
| TME | 0697W1600-02 | 0 | 1K | 4h | ||||||||
| Testco | 0697W1600-02 | 0 | 1K | 7h | ||||||||
| Sager Electronics | 0697W1600-02 | 0 | 1K | Ammo Pack | ||||||||
| Newark | 0697W1600-02 | 0 | 1K |
Download Bel Fuse 0697W1600-02 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Bel Fuse 0697W1600-02 provided by its distributors.
Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names: