Schurter 8020.5015

Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5015.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-11.08%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.658
$ 0.679
Stock
12,033
9,768
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
Holder
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5016
Fuse Miniature Slow Blow Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5073
Fuse Miniature Fast Acting 3.15A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Bel Fuse2JQ 3-R
Fuse Cartridge Fast Acting 3A 350V Holder Cartridge 5 X 15mm Glass CE/CSA/PSE/UL/cULus
Littelfuse0208003.DRT1P
Fuse Cartridge Fast Acting 3A 350V Holder Axial 5 X 15mm Glass T/R CE/PSE/cULus

Descriptions

Descriptions of Schurter 8020.5015 provided by its distributors.

Fuse, Cartridge, Time Delay, 2.5 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Electric Fuse, Time Lag Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge Slow Blow Acting 2.5A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
SCHURTER 8020.5015 Cartridge Fuse, SHT Series, 2.5 A, 500 V, 6.3mm x 32mm, 1.5 kA
FUSE, 2.5A, 6.3X32MM, TIME LAG; Blow Characteristic: Time Delay; Fuse Current: 2.5A; Voltage Rating VAC: 500V; Fuse Size Metric: 6.3mm x 32mm; Fuse Size Imperial: -; Product Range: SHT Series; Breaking Capacity Current AC: 1.5k

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8020.5015.