Littelfuse 0208003.DRT1P

Fuse Cartridge Fast Acting 3A 350V Holder Axial 5 X 15mm Glass T/R CE/PSE/cULus
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0208003.DRT1P.

Littelfuse SCT

Datasheet4 pages8 years ago

Future Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.1521
Fsf 5X20, 3.15 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton
Fuse Miniature Fast Acting 3.2A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 0208003.DRT1P provided by its distributors.

Fuse Cartridge Fast Acting 3A 350V Holder Axial 5 X 15mm Glass T/R CE/PSE/cULus
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 3 A, 350 VAC, RoHS
Littelfuse SCT
208 Series Fast-Acting 350 V 500 mA Ø4.7x14.48mm Axial Lead Glass Cartridge Fuse
Fuse, Cartridge, 3A, 5X15Mm, Fast Acting; Blow Characteristic:Fast Acting; Breaking Capacity:100A @ 350Vac; Fuse Body Material:Glass; Fuse Current:3A; Fuse Leads:Unleaded; Fuse Size Code:2Ag; Fuse Size Metric:5Mm X 15Mm Rohs Compliant: Yes |Littelfuse 0208003.DRT1P

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN