Schurter 8020.5015.G

Electric Fuse, Time Lag Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
$ 0.679
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 8020.5015.G.

IHS

Datasheet4 pages2 years ago

Master Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+420%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.679
$ 0.658
Stock
9,768
12,033
Authorized Distributors
6
6
Current Rating
2.5 A
2.5 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
400 V
400 V
Mount
-
Holder

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schurter 8020.5015.G provided by its distributors.

Electric Fuse, Time Lag Blow, 2.5A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm
Fuse Cartridge 2.5A 500VAC 400VDC Time Lag 2-Pin Holder Bulk
FUSE, 6.3X32, 2.5 A, 500 VAC, TIME-LAG T, NON-RESETTABLE FUSE
SHT 6.3x32 Fuse T 2.5A / Carton box
Schurter , SHT 6.3x32, 2.5A, 500V , 6.3 x 32mm, T
FUSE CERM 2.5A 500VAC 400VDC 3AB

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets