Eaton BK1-S505H-3-15-R

Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
$ 1.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK1-S505H-3-15-R.

IHS

Datasheet6 pages3 years ago

HQonline

Sager Electronics

Inventory History

3 month trend:
-22.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-06-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse35414000029
Fuse Miniature 4A 440V Fast 2-Pin Cartridge Holder T/R
Littelfuse0477004.MXP
Fuse Cartridge Slow Blow Acting 4A 500V Holder Cartridge 5 X 20mm Ceramic Bulk PSE/SEMKO/cULus
Littelfuse35413150029
Fuse Cartridge Fast Acting 3.15A 440V Holder Cartridge 6.3 X 32mm Ceramic PSE/UL
Fuse Miniature Slow Blow Acting 4A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature Slow Blow Acting 2.5A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus

Descriptions

Descriptions of Eaton BK1-S505H-3-15-R provided by its distributors.

Electric Fuse, Time Delay Blow, 3.15A, 600VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, Time Delay, 3.15 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79", S505H
Fuse Miniature 3.15A 600V Time Delay 2-Pin Thru-Hole Poly Bag
S505H Series Time Delay 600 V 3.15 A Ø 5 x 20 mm Ceramic Cartridge Fuse
FUSE, CARTRIDGE, 3.15A, TIME DELAY; Blow Characteristic:Time Delay; Fuse Current:3.15A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:S505H Series; Breaking Capacity Current RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK1-S505H-3.15-R
  • BK1/S505H-3-15-R
  • BK1/S505H-3.15-R
  • BK1/S505H3.15R
  • BK1S505H-3.15-R
  • BK1S505H3.15R