Littelfuse 02200007MXP

Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
$ 0.661
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02200007MXP.

Newark

Datasheet4 pages6 years ago
Datasheet1 page20 years ago

HQonline

Future Electronics

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+216%

Alternate Parts

Price @ 1000
$ 0.661
$ 0.782
$ 0.782
Stock
120,283
236,547
236,547
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
350 V
350 V
350 V
Voltage Rating (DC)
350 V
350 V
350 V
Mount
Holder, PCB, Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.3122
Fst 5X20, 3.15 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79", SPT 5x20
Schurter0034.6019
Fuse Subminiature Fast Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse0218.315MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 315MA 250VAC 5X20MM
Littelfuse37213150411
Fuse Subminiature 3.15A 250V Slow Blow 2-Pin Radial Through Hole Bulk
Fuse Miniature Fast Acting 3.5A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Littelfuse 02200007MXP provided by its distributors.

Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
220 Series Slo-Blo 350V 3 A Ø 4.7 x 14.48 mm Axial Lead Glass Cartridge Fuse
Glass Tube Fuse Class H and R 3A 350VAC 100A IR 5.0 mm Dia x 15 mm L
Electric Fuse, 3A, 350VAC, 100A (IR), Supplemental, Inline/holder, 2AG
Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:3A; Capacidad De Ruptura De Intensidad Ac:100A; Tamaño Del Fusible, Métrica:5Mm X 15Mm; Tamaño Del Fusible, Imperial:-; Característica De Soplado:Acción Rápida |Littelfuse 02200007MXP
FUSE, 350V, FAST, 2AG, PB-FREE, 3A; Voltage Rating VAC:250V; Fuse Current:3A; Breaking Capacity:100A; Fuse Size Code:2AG; Fuse Size Metric:5mm x 15mm; Fuse Case Style:Axial Leaded; SVHC:No SVHC (20-Jun-2011); Blow Characteristic:Fast Acting; Breaking Capacity:100A @ 350VAC / 60A @ 530VAC; Fuse Type Blowing Characteristic:Fast Acting; Mounting Type:Through Hole PCB; Terminal Type:Axial Leaded

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN