Schurter 4302.2001

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
$ 12.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 4302.2001.

IHS

Datasheet4 pages4 years ago

Burklin Elektronik

element14 APAC

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+2.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BulginPX0596/63
Mains Power Connector, 16/20A, 250Vac, Male, Solder Terminal, Plug
Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount
TE Connectivity1609133-3
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
TE Connectivity6ESRMC2
Mains Power Connector, 6A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek701W-X2/03
Mains Power Connector, 15/10A, 250VAC, Male, Quick Connect Terminal, Receptacle
Qualtek703W-00/04
Conn Power RCP 3 POS ST Panel Mount 3 Terminal 1 Port Bulk

Descriptions

Descriptions of Schurter 4302.2001 provided by its distributors.

Mains Power Connector, 10/15A, 250VAC, Male, Quick Connect Terminal, Socket
Power Entry Module Unfiltered M 3 POS 250VAC 10A Switch ST 1 Port
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, 4302.2001
CONNECTOR. IEC, SWITCHED; Product Range: KEB2 Series; Gender: Plug; Voltage Rating: 250VAC; Current Rating: 15A; Connector Mounting: Panel Mount; Contact Termination Type: Quick Connect; SVHC: No SVHC (15-Jan-2019); Contact Ter
Gender = Inlet / Colour = Black / Termination Type = Quick Connect Terminal, 4.8 mm / Housing Material = Thermoplastic / Fuse = None / Current Rating A = 10 / Inlet Type = C14 / Combustibility Class = UL 94 V-0 / UL Rating = 15 A / 250 V / Standards Met = CE / Standards Met = CSA / Standards Met = CQC / Standards Met = IEC / Standards Met = REACH / Standards Met = UL Listed / Standards Met = VDE / Voltage Rating V = 250 / Connector Mounting Type = Screw Mounting / IEC Rating = 10 A / 250 V / Operating Temperature Max. °C = 70 / Mounting Orientation = Front / Protection Class = I / Operating Temperature Min. °C = -25 / IP Rating = IP40 / Switch Type = 2 Pole - Illuminated

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4302.2001.