Schurter 3405.0172.11

Fuse Chip Fast Acting 4A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3405.0172.11.

IHS

Datasheet4 pages2 years ago

element14 APAC

TME

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-22.11%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.743
Stock
6,526
29,939
Authorized Distributors
6
6
Current Rating
4 A
4 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
125 V
125 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel FuseRST5
Fuse Micro Slow Blow Acting 5A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3124
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.6021
Micro fuse 8.5 x 8.5 mm, 5 A, F, 250 V (AC), 35 A breaking capacity, 0034.6021
Littelfuse0217005.MXP
Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
Littelfuse0312005.HXP
Fuse; Cylinder; Fast Acting; 5A; Sz 3AG; Supplemental; Dims 0.25x1.25"; Glass; 250VAC
Littelfuse0216005.MXP
216 Series, 5 x 20 mm, Fast-Acting Fuse | FUSE CERAMIC 5A 250VAC 5X20MM

Descriptions

Descriptions of Schurter 3405.0172.11 provided by its distributors.

Fuse Chip Fast Acting 4A 250V SMD Solder Pad 10.1 X 3mm Ceramic Bag VDE/cULus
SMD-Fuse 3 x 10.1 mm, 4 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0172.11
Electric Fuse, Very Fast Blow, 4A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
UMF 250, 4 A, 250 VAC, 125 VDC, QUICK-ACTING F, 100 PCS., FUSE, , SMT, 10.1X3 MM
FUSE, F TYPE, SMD, 4A; Fuse Current: 4A; Product Range: UMF 250 Series; Voltage Rating VAC: 250VAC; Voltage Rating V DC: 125VDC; Blow Characteristic: Fast Acting; Fuse Case Style: SMD; Breaking Capacity Current AC: 200A; Breaking Capacity Current DC: 200A; SVHC: Lead (15-Jan-2019); Breaking Capacity: 200A @ 250V AC / 125V DC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets