Schurter 0034.6021

Submini Fuse, Quick-acting, 5A, 250VAC, 8.5MM, 2-P Short Pcb, Msf 125 Series
$ 0.5
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6021.

IHS

Datasheet5 pages2 years ago

Electro Sonic

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
-37.97%

CAD Models

Download Schurter 0034.6021 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.5
$ 0.452
$ 0.452
Stock
40,774
236
236
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2001-03-16
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Littelfuse36914000000
Electric Fuse, Time Lag Blow, 4A, 300VAC, 50A (IR), Through Hole, TE5
Littelfuse38314000000
TIME-LAG FUSE Electric Fuse, Time Lag Blow, 4A, 320VAC, 50A (IR), Through Hole, TR5
Littelfuse52000001009
Fuse Clip 1 Fuse 5mm x 20mm Cartridge Fuse 250VAC 250VDC 6.3A Bulk
Bel Fuse0692-6300-02
MRT 6.3-AMMO (0692-6300-02) 2-Pin Radial Fuse Round Time Lag IEC Ammo Pack 6.3A
Bel Fuse5HFP 6.3-R
Electric Fuse, Very Fast Blow, 6.3A, 250VAC, 1500A (IR), Through Hole, 5x20mm

Descriptions

Descriptions of Schurter 0034.6021 provided by its distributors.

SUBMINI FUSE, QUICK-ACTING, 5A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
Msf 250, 5 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Fuse, PCB Leaded, 5 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 5A, 250VAC, 35A (IR), Through Hole
MSF 250 Series 250 VAC 5 A Fast Blow 5x20 mm Through Hole Miniature Fuse
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Fast-Blow Series: MSF Rated voltage: 250 VAC
Miniature Fuse short Quick Acting 5A
FUSE, PCB, 5A, 250V, FAST ACTING
FUSE BOARD MNT 5A 250VAC RADIAL
FUSE, PCB, 5A, 250V, FAST ACTING; Fuse C; FUSE, PCB, 5A, 250V, FAST ACTING; Fuse Current: 5A; Voltage Rating VAC: 250VAC; Product Range: MSF 250 Series; Voltage Rating VDC: -; Blow Characteristic: Fast Acting; Fuse Case Style

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6021.