Littelfuse 0216005.MXP

216 Series, 5 x 20 mm, Fast-Acting Fuse | FUSE CERAMIC 5A 250VAC 5X20MM
$ 0.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0216005.MXP.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

HQonline

element14 APAC

Inventory History

3 month trend:
-55.49%

CAD Models

Download Littelfuse 0216005.MXP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.75
$ 0.933
$ 0.933
Stock
199,752
32,771
32,771
Authorized Distributors
6
6
6
Current Rating
5 A
5 A
5 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Holder, Surface Mount
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-03-11
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 6.3
Fuse Micro Slow Blow Acting 6.3A 250V Radial 8.35 X 4 X 8.2mm
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Schurter0001.2510
Spt 5X20, 4 A, 150 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Littelfuse021506.3MXP
021506.3MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 6-3/10, Voltage: 250VAC
Littelfuse0234006.MXP
Fuse Miniature Medium Time Delay Acting 6A 250V Holder Cartridge 5 X 20mm Ceramic Bulk

Descriptions

Descriptions of Littelfuse 0216005.MXP provided by its distributors.

216 Series, 5 x 20 mm, Fast-Acting Fuse | FUSE CERAMIC 5A 250VAC 5X20MM
Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 5A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 216 Series; Breaking Capacity
Electronic Cartridge Fuse; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:1.5Ka; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 216 |Littelfuse 0216005.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN