Descriptions of Schurter 3405.0172.24 provided by its distributors.
SMD-Fuse 3 x 10.1 mm, 4 A, F, 125 V (DC), 250 V (AC), 200 A breaking capacity, 3405.0172.24
Electric Fuse, Very Fast Blow, 4A, 250VAC, 125VDC, 100A (IR), Surface Mount, 3x10.1mm
FUSE QUICK-ACTING 10.1X3MM 4A 250VAC/125DC CERAMIC PCB/SURFACE MNT T/R-2000
SMD Fuse, Fast Acting, 4 A, 250 VAC, 125 VDC, 10.1mm x 3mm, UMT-250
UMF 250 Fuse F 4A L 250V AC / Blister Reel
Surface Mount Fuses UMF 250 FUSE 4A F SMT
SMD Fuse, UMF250 4A 250VAC 125 VDC
RS APAC
UMF 250, 4 A, 250 VAC, 125 VDC, QUICK-ACTING F, BLISTER TAPE 33 CM REEL 2.000 PCS., FUSE, , SMT, 10.1X3 MM
FUSE BRD MT 4A 250VAC 125VDC SMD
FUSE BOARD MNT 4A 250VAC 125VDC
Schurter , 4A, 250 V ac, 125V , F
FUSE, F TYPE, SMD, 4A; Voltage Rating V AC:250V; Voltage Rating V DC:125V; Fuse Current:4A; Breaking Capacity:100A @ 250V AC / 125V DC / 200A @ 250V AC / 125V DC; Blow Characteristic:Quick Acting F; Series:UMF 250; Fuse Case Style:SMD; SVHC:No SVHC (18-Jun-2012)