Littelfuse 0217005.MXP

Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
$ 0.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 0217005.MXP.

Newark

Datasheet4 pages4 years ago
Datasheet2 pages20 years ago

element14 APAC

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
-20.63%

Alternate Parts

Price @ 1000
$ 0.195
$ 0.188
Stock
459,203
245,134
Authorized Distributors
6
6
Current Rating
5 A
5 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
60 V
250 V
Mount
Holder, Surface Mount
Clip, Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse5SF 6.3-R
Fuse Cartridge Fast Acting 6.3A 250V Holder Cartridge 5 X 20mm Glass T/R CCC/CE/CSA/SEMKO/VDE
Littelfuse0312006.MXP
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/KC/PSE/UL
Bel Fuse5HT 6.3-R
Fuse, Cartridge, Time Delay, 6.3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", 5HT"
Bel Fuse3AG 6-R
Fuse Cartridge Fast Acting 6A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CE/CSA/PSE/UL/cULus
Schurter0034.3125
Fst 5X20, 6.3 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0853.9561
COVER;TRANSPARENT;1.6W;THERMOPLASTIC;UL94V-0;FOR OG, UHB, UH 5X20MM FUSEHOLDERS

Descriptions

Descriptions of Littelfuse 0217005.MXP provided by its distributors.

Electric Fuse, Very Fast Blow, 5A, 250VAC, 60VDC, 50A (IR), Inline/holder, 5x20mm
217 Series Fast-Acting 250 V 5 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse links; LITTELFUSE; 0217005.MXP; 5 A; 250 V; 13.7 mOhm; Bulk
FUSE, CERAMIC, 5 X 20MM, CARTRIDGE, 217 SERIES, FAST BLOW, 250VAC, 5A
0217005.MXP - Littelfuse FAST-ACTING 5X20 GLASS BODY FUSE BULK 1000-PACK AMP Size: 5, Voltage: 250VAC
FuseCartridge Fast Acting 5A 250V HolderCartridge 5 X 20mm Glass Bulk BSI/CCC/CE/CSA/KC/PSE/SEMKO/UKCA/UL/VDE/cULus
217 Series - 5x20mm Fast-Acting Glass Body Cartridge Fuse Designed to IEC Specification, 5A, 250V, RoHS
Littelfuse SCT
Glass Tube Fuse 5A D5xL20mm Disposable fuses ROHS
Fuse 5 x 20mm, 5A, 250V, Quick Acting F
250V 250V 42.795A2S 50A Cartridge,Glass 5A 5mm*20mm*5.2mm
Disposable Fuses (Blown) 5A 250V
CARTRIDGE FUSE, FAST ACTING, 5A, 250V; Blow Characteristic:Fast Acting; Fuse Current:5A; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:217 Series; Breaking Capacity:
Fuse, Quick Blow, 5A; Voltage Rating Vac:250V; Fusible, Intensidad:5A; Capacidad De Ruptura De Intensidad Ac:50A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Rango De Producto:Serie 217 |Littelfuse 0217005.MXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN