Schurter 3404.0115.24

Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3404.0115.24.

IHS

Datasheet4 pages2 years ago

Sager Electronics

Farnell

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 1.071
$ 0.564
$ 0.564
Stock
27,808
48,401
48,401
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-01-26
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse045101.6MRL
Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
Littelfuse045301.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
Littelfuse044801.6MR
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel FuseC1Q 1.5
SMD Fuse, Very Fast Acting, 1.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
Bel Fuse0679L1500-05
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410

Descriptions

Descriptions of Schurter 3404.0115.24 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.5A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
SMD-Fuse 7.4 x 3.1 mm, 1.5 A, T, 125 V (DC), 125 V (AC), 100 A breaking capacity, 3404.0115.24
SMD Fuse, Time Delay, 1.5 A, 125 VAC, 125 VDC, 7.4mm x 3.1mm, OMT 125
FUSE, BOARD MOUNT, 1.5A, 125VAC/VDC SMD | Schurter 3404.0115.24
Surface Mount Fuse, 7.4 x 3.1 mm, Time-Lag T, 125 VAC, 125 VDC | FUSE BRD MNT 1.5A 125VAC/VDC SMD
Fuse Chip Slow Blow Acting 1.5A 125V SMD Solder Pad 7.4 X 3.1 X 2.6mm Thermoplastic T/R CCC/cULus
OMT 125, 1.5 A, 125 VDC, 125 VAC, , TIME-LAG T, BLISTER TAPE 33 CM REEL 3.000 PCS., FUSE , SMT, 7.4 X 3.1 MM
Surface Mount Fuses OMT 125 1.5A T

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets