Littelfuse 044801.6MR

Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
$ 0.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 044801.6MR.

IHS

Datasheet4 pages6 years ago

Farnell

Newark

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
-68.88%

CAD Models

Download Littelfuse 044801.6MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.935
$ 0.513
$ 0.513
Stock
19,945
402,209
402,209
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2006-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter3404.0012.11
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic B
Littelfuse0451002.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Schurter3404.0116.11
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0116.22
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic T/R CCC/cULus
Bel Fuse0679L2000-01
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 044801.6MR provided by its distributors.

Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
125V 125V 1.122A2S Board Mount (Cartridge Style Excluded) 1.6A 2410 6.1mm*2.69mm*2.69mm
FUSE 125V V/FA NANO2 Lead-Free 1.6A
FUSE BRD MNT 1.6A 125VAC/VDC SMD
448 Series - Lead-Free NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 1.6 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
Fuse, Smd, 1.6A, Fast Acting; Fuse Current:1.6A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 448 Series; External Depth:2.69Mm Rohs Compliant: Yes |Littelfuse 044801.6MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN