Littelfuse 045101.6MRL

Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
$ 0.513
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045101.6MRL.

IHS

Datasheet4 pages5 years ago

HQonline

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+6.58%

CAD Models

Download Littelfuse 045101.6MRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.513
$ 0.935
$ 0.935
Stock
402,209
19,945
19,945
Authorized Distributors
6
6
6
Current Rating
1.6 A
1.6 A
1.6 A
Voltage Rating (AC)
125 V
125 V
125 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2008-05-27
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Schurter3404.0012.11
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic B
Littelfuse0451002.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Schurter3404.0116.11
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0116.22
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic T/R CCC/cULus
Bel Fuse0679L2000-01
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 045101.6MRL provided by its distributors.

Fuse Chip Very Fast Acting 1.6A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/PSE/UL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 1.6 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
SMD-Fuse 6.1 x 2.69 mm, 1.6 A, FF, 125 V (DC), 125 V (AC), 50 A breaking capacity, 045101.6MRL
Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO2
451 Series Very Fast-Acting 125 V 1.6 A 6.1 x 2.69 mm NANO2® Ceramic Fuse
FUSE, SMD, 1.6A, FAST ACTING; Fuse Current:1.6A; Blow Characteristic:Very Fast Acting; Voltage Rating VAC:125V; Voltage Rating VDC:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:NANO2 451 Series; Body Material:Ceramic RoHS Compliant: Yes
Length mm = 6.1 / Width mm = 2.7 / Rated Current A = 1.6 / Breaking Capacity @ Voltage (AC) A = 50 / Breaking Capacity @ Voltage (DC) A = 50 / Voltage Rating - AC V = 125 / Voltage Rating - DC V = 125 / Operating Temperature Max. °C = 125 / Operating Temperature Min. °C = -55 / Fuse Characteristic = Super Quick Acting FF / Housing Material = Ceramic / Terminal Material = Gold-Plated / Standards Met = CSA Certified / Standards Met = UL Listed / Standards Met = PES / Series = 451

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 045101.6MRL.