Littelfuse 045301.6MR

Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
$ 0.838
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 045301.6MR.

IHS

Datasheet4 pages5 years ago

Newark

Burklin Elektronik

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-28.73%

CAD Models

Download Littelfuse 045301.6MR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-06-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter3404.0012.11
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic Plastic B
Littelfuse0451002.MRL
451 Series - NANO2®Fast-Acting Subminiature Surface Mount Fuse, 2 A, 125 VAC 125 VDC, RoHS
Schurter3404.0116.11
Electric Fuse, Time Lag Blow, 2A, 125VAC, 125VDC, 100A (IR), Surface Mount, 7.4x3.1mm
Schurter3404.0116.22
Fuse Chip Slow Blow Acting 2A 125V SMD Solder Pad 7.4 X 3.1mm Thermoplastic T/R CCC/cULus
Bel Fuse0679L2000-01
Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Fuse Chip Fast Acting 2A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus

Descriptions

Descriptions of Littelfuse 045301.6MR provided by its distributors.

Electric Fuse, Very Fast Blow, 1.6A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO
125V 125V 1.06A2S Board Mount (Cartridge Style Excluded) 1.6A 2410 6.1mm*2.69mm*2.69mm
Fuse. Surface Mount; SMD; 1.6A; NANO2; 125VAC; 125VDC
453 Series - NANO2®Very Fast-Acting Subminiature Surface Mount Fuse, 1.6 A, 125 VAC 125 VDC, RoHS
Littelfuse SCT
FUSE 125V V/FA NANO2 RoHS 1.6A
Surface Mount Fuses 125VAC 1.6A .058ohms 453 NANO2
FUSE BRD MNT 1.6A 125VAC/VDC SMD
FUSE BRD MT 1.6A 125VAC/VDC 2SMD
Surface Mount Fuse; Fuse Current:1.6A; Blow Characteristic:Very Fast Acting; Voltage Rating Vac:125V; Voltage Rating Vdc:125V; Fuse Case Style:2410 [6125 Metric]; Product Range:Nano2 453 Series; Breaking Capacity Current Ac:50A Rohs Compliant: Yes |Littelfuse 045301.6MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN