Bel Fuse C1Q 1.5

SMD Fuse, Very Fast Acting, 1.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse C1Q 1.5.

IHS

Datasheet4 pages10 years ago

Electro Sonic

Factory Futures

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-26.63%

CAD Models

Download Bel Fuse C1Q 1.5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.364
$ 0.364
Stock
799,459
28,812
28,812
Authorized Distributors
6
6
6
Current Rating
1.5 A
1.5 A
1.5 A
Voltage Rating (AC)
125 V
32 V
32 V
Voltage Rating (DC)
63 V
63 V
63 V
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Bel Fuse0679L1500-01
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0679L1500-05
Electric Fuse, Very Fast Blow, 1.5A, 125VAC, 125VDC, 50A (IR), Surface Mount, 2410
Bel Fuse0685F1500-01
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel Fuse0685F1250-01
Fuse Chip Fast Acting 1.25A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.63mm Ceramic
Bel FuseC1Q 1.25
Electric Fuse, Very Fast Blow, 1.25A, 125VAC, 63VDC, 100A (IR), Surface Mount, 1206
Bel FuseSSQ1.5/1K
Fuse Chip Fast Acting 1.5A 125V SMD Solder Pad 2410 Ceramic T/R CE/CSA/cULus

Descriptions

Descriptions of Bel Fuse C1Q 1.5 provided by its distributors.

SMD Fuse, Very Fast Acting, 1.5 A, 125 VAC, 63 VDC, 1206 [3216 Metric], C1Q
63V 125V 0.0024A2S Board Mount (Cartridge Style Excluded) 1.5A 1206 3.2mm*1.58mm*580¦Ìm
Fuse Chip 1.5A 125V Very Fast 2-Pin Solder Pad Surface Mount T/R
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.58 X 0.58mm Ceramic T/R CE/CSA/cULus

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0685-1500-01
  • C1Q-1.5
  • C1Q1.5
  • C1Q1.5.