Schurter 3403.0276.23

Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0276.23.

IHS

Datasheet5 pages2 years ago

Farnell

Master Electronics

Newark

Burklin Elektronik

Inventory History

3 month trend:
-21.93%

CAD Models

Download Schurter 3403.0276.23 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.41
Stock
30,356
10,103
Authorized Distributors
6
6
Current Rating
1.6 A
1.6 A
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2507
Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Schurter0001.2707.11
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Littelfuse80712000000
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Littelfuse80712000440
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Littelfuse46212000000
Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0001.2507.PT
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm

Descriptions

Descriptions of Schurter 3403.0276.23 provided by its distributors.

Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
250V 277V 5.4A2S 1.5KA Board Mount (Cartridge Style Excluded) 1.6A SMD 15.4mm*5.35mm*5.35mm
UMT-H, 1.6 A, 277 VAC, 250 VDC, TIME-LAG T, 1.500 PCS., FUSE, , SMT, 0X0 MM
FUSE, TIME-LAG T, SMT, 16X5.3MM, 277VAC, 250VDC, 1.6A, REEL, UMT-H SERIES
SMD Fuse, Time Delay, 1.6 A, 277 VAC, 250 VDC, 16mm x 5.3mm, UMT-H
Fuse Chip Slow Blow Acting 1.6A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic T/R Automotive UL/VDE
Umt-H Fuse 1.6 A T Rohs Compliant: Yes
Surface Mount Fuses UMT-H FUSE 1.6 A T
FUSE BRD MT 1.6A 277VAC 250VDC
FUSE, SMD, 1.6A, TIME DELAY; Fuse Current: 1.6A; Product Range: UMT-H Series; Voltage Rating VAC: 277VAC; Voltage Rating V DC: 250VDC; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 1.5kA;

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3403.0276.23.