Littelfuse 46212000000

Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
$ 1.535
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 46212000000.

IHS

Datasheet3 pages4 years ago

element14 APAC

Farnell

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
-11.56%

CAD Models

Download Littelfuse 46212000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2010-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse021702.5HXP
Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms
Littelfuse021502.5HXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Inline/holder, 5x20mm
Littelfuse046402.5DR
Fuse Chip Fast Acting 2.5A 250V SMD Solder Pad 12.1 X 4.5mm Ceramic T/R PSE

Descriptions

Descriptions of Littelfuse 46212000000 provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Fuse Chip 2A 250V Slow Blow 2-Pin Solder Pad Surface Mount T/R
350V 350V 5.44A2S Board Mount (Cartridge Style Excluded) 2A SMD,10.5X4.5MM 10.5mm*4.5mm*4.5mm
462 Series - NANO®2 250V UMF Time-Lag Miniature Fuse, 2 A, RoHS
Littelfuse SCT
462 Series 350 VAC 350 VDC 2 A Slow Blow Cartridge SMD Time-Lag Fuse
FUSE BRD MT 2A 350VAC 350VDC SMD
FUSE BOARD MNT 2A 350VAC/VDC SMD
FUSE, TIME DELAY, 2A, SMD; Fuse Current: 2A; Product Range: NANO2 462 Series; Voltage Rating VAC: 250V; Voltage Rating V DC: 250V; Blow Characteristic: Time Delay; Fuse Case Style: SMD; Breaking Capacity Current AC: 150A; Breaking Capacity Current DC: 150A; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN