Schurter 0001.2507

Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0001.2507.

IHS

Datasheet4 pages2 years ago

Farnell

element14 APAC

Newark

Master Electronics

Inventory History

3 month trend:
-11.10%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.453
$ 0.169
Stock
127,031
29,000
Authorized Distributors
6
2
Current Rating
2 A
2 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
300 V
300 V
Mount
Clip, Holder, Surface Mount
Holder

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST 2.5
Fuse Micro Slow Blow Acting 2.5A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
Schurter0034.1520
Fuse, Cartridge, Fast Acting, 2.5 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse Cartridge Fast Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
Littelfuse021702.5MXP
Electric Fuse, Very Fast Blow, 2.5A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Schurter 0001.2507 provided by its distributors.

Spt 5X20, 2 A, 300 Vdc, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Inline/holder, 5x20mm
SPT Series Time Lag 300 V 2 A Ø 5.2 x 20 mm Ceramic Fuse
FUSE CYLINDER, TIME-LAG 2A, 250 VAC 5X20MM, CERAMIC, SPT 5X20 SERIES
Fuse Non-Resettable; Time-Lag T; 300VDC; 250VAC; 2A
SCHURTER - 0001.2507 - FUSE, CARTRIDGE, 2A, 5X20MM, TIME DELAY
Time-lag fuse 2A T 250VAC 20X5 ceramic
Schurter , SPT 5X20, 2A, 250 V ac, 300V , 5 x 20mm, T
FUSE CERM 2A 250VAC 300VDC 5X20

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0001.2507.