Descriptions of Schurter 0001.2707.11 provided by its distributors.
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 5 X 20mm Ceramic Bag CCC/VDE/cULus
Fuse, Cartridge, Time Delay, 2 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Electric Fuse, Time Lag Blow, 2A, 250VAC, 300VDC, 1500A (IR), Surface Mount, 5x20mm
SCHURTER 0001.2707.11 Cartridge Fuse, SPT Series, 2 A, 250 V, 5mm x 20mm, 1.5 kA
FUSE, CYLINDER, TIME-LAG, 2A, 250VAC/300VDC, 5X20MM, CERAMIC, AU PLT, SURFACE MT
SMD-SPT 5X20, 2 A, 250 VAC, 300 VDC, TIME-LAG T, 100 PCS., FUSE, , SMT, 5X20 MM
FUSE, 2A, SMD-SPT 5 X 20 T2AH250V; Blow Characteristic: Time Delay; Fuse Current: 2A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: -; Product Range: SPT Series; Breaking Capacity Current AC: 1.5kA