Littelfuse 80712000440

Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80712000440.

IHS

Datasheet3 pages5 years ago

Sager Electronics

Littelfuse SCT

Fuses Unlimited

Inventory History

3 month trend:
-31.09%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Littelfuse0208002.MXEP
Fuse Subminiature Fast Acting 2A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse46212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37212500411
Micro fuse 8.5 x 8 mm, 2.5 A, T, 250 V (AC), 35 A breaking capacity, 37212500411
Fuse Subminiature 2.5A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuse Subminiature 2.5A 250V Slow Blow 2-Pin Radial Through Hole Bulk

Descriptions

Descriptions of Littelfuse 80712000440 provided by its distributors.

Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole
Fuse 300V 2A Slow Blow Board Mount TH 12.4mm × 6.4mm × 9.2mm
807 Series - TE7 Time-Lag Subminature Fuses, 2 A, 300 V AC, TH, RoHS
Littelfuse SCT
FUSE MICRO 300V IEC TL 2.0A SL
FUSE BOARD MNT 2A 300VAC RADIAL
FUSE 300V TL TE7 SL SPECIAL 2A
Fuse, 2A, 300Vac, Time Delay, Radial; Fuse Current:2A; Voltage Rating Vac:300V; Product Range:807 Series; Voltage Rating Vdc:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:100A Rohs Compliant: Yes |Littelfuse 80712000440

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN