Schurter 0034.6044

MSF250 Series Fast-Acting 250 V 1 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
$ 0.45
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6044.

IHS

Datasheet5 pages2 years ago

Newark

Component Distributors Inc.

Burklin Elektronik

Master Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Schurter 0034.6044 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.45
$ 0.575
Stock
12,623
50,738
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Bel Fuse3AP 1.25-R
Fuse Miniature 1.25A 250V Fast 2-Pin Axial Through Hole
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus

Descriptions

Descriptions of Schurter 0034.6044 provided by its distributors.

MSF250 Series Fast-Acting 250 V 1 A Ø 8.5 x 8.5 mm Subminiature Radial Fuse
FUSE, SUBMINIATURE, QUICK-ACTING, 1 A, 250 VAC, 8.5X8.5MM, 2-PIN, LONG, PCB MNT
Msf 250 Fuse F 1A/Carton Box Rohs Compliant: Yes |Schurter 0034.6044
Fuse, PCB Leaded, 1 A, 250 VAC, MSF 250, Fast Acting, Radial Leaded
Electric Fuse, Very Fast Blow, 1A, 250VAC, 35A (IR), Through Hole
250V 250V 0.33A2S 35A Board Mount (Cartridge Style Excluded) 1A , 8.5mm*8.5mm
FUSE BOARD MNT 1A 250VAC RADIAL
Fuses with Leads (Through Hole) MSF 250 1A F 18.8

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets