Bel Fuse RST 1

Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
$ 0.176
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bel Fuse RST 1.

IHS

Datasheet4 pages11 years ago

Sager Electronics

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.176
$ 0.211
$ 0.211
Stock
39,912
813
813
Authorized Distributors
3
5
5
Current Rating
1 A
1 A
1 A
Voltage Rating (AC)
277 V
250 V
250 V
Voltage Rating (DC)
250 V
-
-
Mount
Through Hole
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2005-12-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-08-31
LTD Date2024-12-31

Related Parts

Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Bel Fuse5ST 125-R
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Bel Fuse5ET 1.25-R
250V 42A2S 150A Slow fuse Cartridge£¬Glass 1.25A base mount 5mm(Length)*20mm(width)
Schurter0034.3118
Fst 5X20, 1.25 A, 250 Vac, Time-Lag T, Non-Resettable Fuse Rohs Compliant: Yes
Fuse Miniature Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 6.3 X 32mm Glass Carton

Descriptions

Descriptions of Bel Fuse RST 1 provided by its distributors.

Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus
250V 6.7A²S Slow fuse Time Delay/Slow Blow 1A Through hole mounting 8.35mm*4mm*7.7mm
Fuse Micro 1A 250V Slow Blow 2-Pin Radial Through Hole
Electric Fuse, Time Lag Blow, 1A, 277VAC, 100A (IR), Through Hole
FUSE BOARD MNT 1A 250VAC RADIAL
Fuses with Leads - Through Hole

Manufacturer Aliases

Bel Fuse has several brands around the world that distributors may use as alternate names. Bel Fuse may also be known as the following names:

  • Bel Fuse Inc
  • BEL
  • BEL STEWART
  • INNET
  • BELL
  • BELFUS
  • BELF
  • Bel Magnetic Solutions
  • BEL STEWART CONNECTOR
  • BEL FUSE - CIRCUIT PROTECTION
  • BEL FUSE LTD
  • Bel Group
  • BEL STEWART CONNECTO
  • BEL PATCH CORDS
  • Bel Power Products
  • BEL MAGNECTIC SOLUT
  • STEWART CONNECTOR SYSTEMS
  • BEL CIRCUIT PROTECTION
  • BEL FUSE INC (VA)
  • BEL ICM
  • bellfuse
  • BEL STEWART CONN
  • TRP Connector/Bel Fuse
  • BEL FUSE PWR
  • FUSE
  • Bel Fuse Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RST1