Schurter 0034.6015

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
$ 0.467
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6015.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Burklin Elektronik

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-14.75%

CAD Models

Download Schurter 0034.6015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.467
$ 0.446
Stock
27,408
4,148
Authorized Distributors
6
5
Current Rating
1.25 A
1.25 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm
Schurter0001.2506.PT
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0034.6016
Fuse Subminiature Fast Acting 1.6A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse5TTP 1.6-R
Fuse Cartridge Slow Blow Acting 1.6A 250V Axial 5 X 20mm Glass CE/CSA/PSE/UL/cULus

Descriptions

Descriptions of Schurter 0034.6015 provided by its distributors.

Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
SUBMINI FUSE, QUICK-ACT, 1.25A 250VAC 8.5MM, 2-PIN SHORT PCB, MSF 125 SERIES
Msf 250, 1.25 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse, Subminiature Fuse Rohs Compliant: Yes
Electric Fuse, Very Fast Blow, 1.25A, 250VAC, 35A (IR), Through Hole
MSF Series Fast-Acting 1.25 A Ø 8.5 x 8.5 mm Through Hole Fuse
Miniature Fuse short Quick Acting 1,25A
Radial Fuse Dimensions ø x L: 8.5 x 8.5 mm Characteristic (time/current): Fast-Blow Series: MSF Rated voltage: 250 VAC
FUSE, RADIAL, FAST ACTING, 1.25A
FUSE BRD MNT 1.25A 250VAC RADIAL
Fuses with Leads (Through Hole) MSF 250 1.25A F 4.3
Fuse PCB radial MSF250 1.25A F
FUSE, RADIAL, FAST ACTING, 1.25A; Fuse Current: 1.25A; Voltage Rating VAC: 250V; Product Range: MSF 250 Series; Voltage Rating V DC: -; Blow Characteristic: Fast Acting; Fuse Case Style: Radial Leaded; Breaking Capacity Curren

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6015.