Schurter 0034.6014

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
$ 0.575
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 0034.6014.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Farnell

Component Distributors Inc.

Burklin Elektronik

Inventory History

3 month trend:
-31.17%

CAD Models

Download Schurter 0034.6014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.575
$ 0.45
Stock
50,738
12,623
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Through Hole
Through Hole

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2003-11-14
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-04-30
LTD Date2026-07-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Bel FuseRST125
Fuse Micro 0.125A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0034.6015
Fuse Subminiature Fast Acting 1.25A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Bel Fuse3AP 1.25-R
Fuse Miniature 1.25A 250V Fast 2-Pin Axial Through Hole
Bel FuseRST 1
Fuse Micro Slow Blow Acting 1A 250V Radial 8.35 X 4 X 8.2mm CCC/PSE/SEMKO/VDE/cULus

Descriptions

Descriptions of Schurter 0034.6014 provided by its distributors.

Fuse Subminiature Fast Acting 1A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
SUBMINI FUSE, QUICK-ACTING, 1A, 250VAC, 8.5MM, 2-P SHORT PCB, MSF 125 SERIES
MSF 250 Series Quick Acting 250 V 1 A Subminiature Non Resettable Fuse
Fuse, Pcb, 1A, 250V, Fast Acting; Fuse Current:1A; Voltage Rating Vac:250V; Product Range:Msf 250 Series; Voltage Rating Vdc:250V; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Schurter 0034.6014

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0034.6014.
  • 00346014